Part Details for R15-2.0-BLU by Bivar Inc
Overview of R15-2.0-BLU by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R15-2.0-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-R15-2.0-BLU
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Rnd Blue 475nm 1500mcd RoHS: Compliant | 0 |
|
$1.6500 / $3.8600 | Order Now |
Part Details for R15-2.0-BLU
R15-2.0-BLU CAD Models
R15-2.0-BLU Part Data Attributes:
|
R15-2.0-BLU
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R15-2.0-BLU
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 5 cd | |
Luminous Intensity-Nom | 8000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 52.4 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |
Alternate Parts for R15-2.0-BLU
This table gives cross-reference parts and alternative options found for R15-2.0-BLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R15-2.0-BLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R15-1.5-BLU | Optical Pipe, | Bivar Inc | R15-2.0-BLU vs R15-1.5-BLU |
R15-11.5-BLU | Optical Pipe, | Bivar Inc | R15-2.0-BLU vs R15-11.5-BLU |
R15-11.0-BLU | Optical Pipe, | Bivar Inc | R15-2.0-BLU vs R15-11.0-BLU |
R15-6.0-BLU | Optical Pipe, | Bivar Inc | R15-2.0-BLU vs R15-6.0-BLU |