Part Details for R1331NC12D by IXYS Corporation
Overview of R1331NC12D by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R1331NC12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-R1331NC12D
|
Mouser Electronics | SCRs RoHS: Compliant | 0 |
|
$604.0600 / $627.6800 | Order Now |
Part Details for R1331NC12D
R1331NC12D CAD Models
R1331NC12D Part Data Attributes
|
R1331NC12D
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
R1331NC12D
IXYS Corporation
Silicon Controlled Rectifier, 2191000mA I(T), 1200V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 20000 A | |
On-state Current-Max | 2191000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Trigger Device Type | SCR |