-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3110-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 20 Weeks Container: - |
39 In Stock |
|
$1.6427 / $2.5600 | Buy Now |
DISTI #
167-R13112AAAA
|
Mouser Electronics | Rocker Switches SWITCH R13-112A BLACK RoHS: Compliant | 855 |
|
$1.6400 / $2.5600 | Buy Now |
DISTI #
84861313
|
Verical | Switch Rocker ON (OFF) SPST Quick Connect Round Rocker 16A 250VAC Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2439 | Americas - 1000 |
|
$2.1638 / $3.7083 | Buy Now |
DISTI #
65038888
|
Verical | Switch Rocker ON (OFF) SPST Quick Connect Round Rocker 16A 250VAC Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2247 | Americas - 39 |
|
$2.5165 | Buy Now |
DISTI #
R13112AAAA
|
Avnet Abacus | Switch Rocker ON (OFF) SPST Quick Connect Round Rocker 16A 250VAC (Alt: R13112AAAA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R13112AAAA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
R13112AAAA
Bulgin
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.319 inch | |
Termination Type | QUICK CONNECT |