Part Details for R129A576030 by Radiall
Overview of R129A576030 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for R129A576030
R129A576030 CAD Models
R129A576030 Part Data Attributes
|
R129A576030
Radiall
Buy Now
Datasheet
|
Compare Parts:
R129A576030
Radiall
RF Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: DIN 47295 | |
Body Depth | 0.559 inch | |
Body Diameter | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF 1.6/5.6 DIN CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE/POLYPROPYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |