Part Details for R1286K003G-TR by Ricoh Electronic Devices Co Ltd
Overview of R1286K003G-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1286K003G-TR
R1286K003G-TR CAD Models
R1286K003G-TR Part Data Attributes
|
R1286K003G-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1286K003G-TR
Ricoh Electronic Devices Co Ltd
Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.7 mm |
Alternate Parts for R1286K003G-TR
This table gives cross-reference parts and alternative options found for R1286K003G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1286K003G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1286K003F-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K003F-TR |
R1286K003B-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K003B-TR |
R1286K004B-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K004B-TR |
R1286K003E-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K003E-TR |
R1286K004C-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K004C-TR |
R1286K007A-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K007A-TR |
R1286K002E-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K002E-TR |
R1286K007C-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K007C-TR |
R1286K002G-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K002G-TR |
R1286K006C-TR | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | Ricoh Electronic Devices Co Ltd | R1286K003G-TR vs R1286K006C-TR |