Part Details for R125072000 by Radiall
Overview of R125072000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125072000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7857
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Plug, Crimp, 50 Ohm, Rg188, Rg316, Brass Rohs Compliant: Yes |Radiall R125072000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 819 |
|
$7.1400 / $10.9300 | Buy Now |
DISTI #
2201-R125072000-ND
|
DigiKey | SMA M STR CR 2.6/50S C100 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73 In Stock |
|
$6.9716 / $14.5800 | Buy Now |
DISTI #
R125072000
|
Avnet Americas | SMA / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R125072000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$6.8320 / $9.9180 | Buy Now |
DISTI #
501-R125072000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 119 |
|
$6.2500 / $14.5800 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$4.7500 / $20.9000 | Buy Now | |
DISTI #
R125072000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9700 | Buy Now |
Part Details for R125072000
R125072000 CAD Models
R125072000 Part Data Attributes
|
R125072000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125072000
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 316; RG 188 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
Alternate Parts for R125072000
This table gives cross-reference parts and alternative options found for R125072000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125072000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R125072000W | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R125072000 vs R125072000W |