Part Details for R1217G-C224L-30RE by Song Huei Electric Co Ltd
Overview of R1217G-C224L-30RE by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA9530-R-EVK | Renesas Electronics Corporation | Evaluation Board for 15–30W Wireless Power Receiver with WattShare™ Mode | |
HAT1130R-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET |
Part Details for R1217G-C224L-30RE
R1217G-C224L-30RE CAD Models
R1217G-C224L-30RE Part Data Attributes
|
R1217G-C224L-30RE
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1217G-C224L-30RE
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 220000ohm, 20V, 20% +/-Tol, 5941
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rotary | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | R1217G | |
Package Height | 20.75 mm | |
Package Length | 15 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 220000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | R1217G | |
Size Code | 5941 | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 20 V |