Part Details for R1202L721A-TR by Ricoh Electronic Devices Co Ltd
Overview of R1202L721A-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R1202L721A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41796556
|
Verical | Conv DC-DC 2.3V to 5.5V Step Up Single-Out -0.3V to 25V 6-Pin DFN-B EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1902 | Americas - 21 |
|
$0.4772 | Buy Now |
Part Details for R1202L721A-TR
R1202L721A-TR CAD Models
R1202L721A-TR Part Data Attributes
|
R1202L721A-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1202L721A-TR
Ricoh Electronic Devices Co Ltd
Switching Regulator, 0.9A, 1400kHz Switching Freq-Max, CMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |