Part Details for R1202L721A-TR by New Japan Radio Co Ltd
Overview of R1202L721A-TR by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R1202L721A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4530 | Buy Now |
DISTI #
C1S622100153387
|
Chip1Stop | Conv DC-DC 2.3V to 5.5V Step Up Single-Out -0.3V to 25V 6-Pin DFN-B EP T/R pbFree: Yes Container: Cut Tape | 2362 |
|
$0.3820 / $0.8420 | Buy Now |