Part Details for R1200F by Micro Commercial Components
Overview of R1200F by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R1200F
R1200F CAD Models
R1200F Part Data Attributes
|
R1200F
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
R1200F
Micro Commercial Components
Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for R1200F
This table gives cross-reference parts and alternative options found for R1200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1500-F | 0.5A, 1500V, SILICON, SIGNAL DIODE, DO-41 | Rectron Semiconductor | R1200F vs R1500-F |
R1500-F | 0.5A, SILICON, SIGNAL DIODE, DO-41, DO-41, 2 PIN | Microsemi Corporation | R1200F vs R1500-F |
R1500F-T | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | R1200F vs R1500F-T |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | R1200F vs R1500F |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Microsemi Corporation | R1200F vs R1500F |
R1200F | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-41, 5, 2 PIN | Surge Components Inc | R1200F vs R1200F |
R1200F | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | R1200F vs R1200F |
R1200F-BP | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | R1200F vs R1200F-BP |
R1200-F | 0.5A, SILICON, SIGNAL DIODE, DO-41, DO-41, 2 PIN | Microsemi Corporation | R1200F vs R1200-F |