Part Details for R1170H181B-T1-HE by Ricoh Electronic Devices Co Ltd
Overview of R1170H181B-T1-HE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for R1170H181B-T1-HE
R1170H181B-T1-HE CAD Models
R1170H181B-T1-HE Part Data Attributes
|
R1170H181B-T1-HE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1170H181B-T1-HE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for R1170H181B-T1-HE
This table gives cross-reference parts and alternative options found for R1170H181B-T1-HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1170H181B-T1-HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1170H181B-T2-FB | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1170H181B-T1-HE vs R1170H181B-T2-FB |
R1170H181B-T1-F | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1170H181B-T1-HE vs R1170H181B-T1-F |
R1170H181B-T1-AE | Fixed Positive LDO Regulator | Ricoh Electronic Devices Co Ltd | R1170H181B-T1-HE vs R1170H181B-T1-AE |
R1170H181B-T2 | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1170H181B-T1-HE vs R1170H181B-T2 |