Part Details for R1170H181B-T1-FE by Ricoh Electronic Devices Co Ltd
Overview of R1170H181B-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1170H181B-T1-FE
R1170H181B-T1-FE CAD Models
R1170H181B-T1-FE Part Data Attributes
|
R1170H181B-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1170H181B-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO5, HALOGEN FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for R1170H181B-T1-FE
This table gives cross-reference parts and alternative options found for R1170H181B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1170H181B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1170H181B-T2-FB | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | R1170H181B-T1-FE vs R1170H181B-T2-FB |
R1170H181B-T1 | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | R1170H181B-T1-FE vs R1170H181B-T1 |
R1170H181B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | R1170H181B-T1-FE vs R1170H181B-T1-F |
R1170H181B-T1-HE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator | R1170H181B-T1-FE vs R1170H181B-T1-HE |
S-1170B18UC-OTDTFU | ABLIC Inc. | Check for Price | IC REG LINEAR 1.8V 800MA SOT-89-5 | R1170H181B-T1-FE vs S-1170B18UC-OTDTFU |
R1170H181A-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO5, HALOGEN FREE, SOT-89, 5 PIN | R1170H181B-T1-FE vs R1170H181A-T1-FE |
R1170H181A-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | R1170H181B-T1-FE vs R1170H181A-T1-F |
R1170H181A-T1-FB | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | R1170H181B-T1-FE vs R1170H181A-T1-FB |
R1170H181A-T2 | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | R1170H181B-T1-FE vs R1170H181A-T2 |
TC1015-1.8VCTRT | Microchip Technology Inc | Check for Price | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | R1170H181B-T1-FE vs TC1015-1.8VCTRT |