-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7839
|
Newark | Rf/Coaxial Connector, Smb Coaxial, Right Angle Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R114665000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3318 |
|
$5.6100 / $8.2300 | Buy Now |
DISTI #
2201-R114665000-ND
|
DigiKey | SMB M COU PCB C100 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
633 In Stock |
|
$6.3899 / $13.3900 | Buy Now |
DISTI #
R114665000
|
Avnet Americas | SMB / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R114665000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$6.6920 / $9.0180 | Buy Now |
DISTI #
501-R114665000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 868 |
|
$6.2600 / $11.0900 | Buy Now |
DISTI #
81411361
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 29800 |
|
$5.5847 / $9.2649 | Buy Now |
DISTI #
R114665000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 5 |
|
$4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R114665000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114665000
Radiall
RF SMB Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body Breadth | 0.337 inch | |
Body Depth | 0.557 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
This table gives cross-reference parts and alternative options found for R114665000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R114665000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-1701-371 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | R114665000 vs 131-1701-371 |