R114426000
Radiall
Description: RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Detent, Receptacle,

Overview of R114426000 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for R114426000 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 14J7836
Newark Rf Coaxial, Smb, Straight Jack, 50 Ohm, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Radiall R114426000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2164
  • 1 $5.2500
  • 50 $4.3900
  • 100 $4.0700
  • 250 $3.7900
  • 500 $3.5800
$3.5800 / $5.2500 Buy Now
DISTI # 26AC3248
Newark Smb M Str Pcb C100 Rohs Compliant: Yes |Radiall R114426000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0500
$6.0500 Buy Now
DISTI # 2201-R114426000-ND
DigiKey SMB M STR PCB C100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk 1084
In Stock
  • 1 $9.4600
  • 10 $7.2560
  • 25 $6.5524
  • 50 $6.0760
  • 100 $5.6436
  • 250 $5.1332
  • 500 $4.7892
  • 1,000 $4.4778
$4.4778 / $9.4600 Buy Now
DISTI # R114426000
Avnet Americas SMB / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R114426000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk 121
  • 100 $6.0480
  • 110 $5.7120
  • 210 $5.3760
  • 500 $4.8300
  • 1,000 $4.2560
$4.2560 / $6.0480 Buy Now
DISTI # 14J7836
Avnet Americas SMB / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: 14J7836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 125 Partner Stock
  • 1 $5.2500
  • 50 $4.3900
  • 100 $4.0700
  • 250 $3.7900
  • 500 $3.5800
$3.5800 / $5.2500 Buy Now
DISTI # 501-R114426000
Mouser Electronics RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant 475
  • 1 $8.0800
  • 10 $6.9300
  • 50 $6.7500
  • 100 $6.3800
  • 200 $5.7300
  • 500 $5.3700
  • 1,000 $4.4700
$4.4700 / $8.0800 Buy Now
DISTI # R114426000
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 0
  • 100 $4.2500
$4.2500 Buy Now
DISTI # C1S617700009484
Chip1Stop Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel RoHS: Compliant 23485
  • 1 $6.1600
  • 10 $4.4000
  • 25 $4.3100
  • 50 $3.1100
  • 100 $3.1000
  • 250 $2.7900
  • 500 $2.7600
  • 1,000 $2.7200
  • 2,500 $2.6800
  • 5,000 $2.6000
$2.6000 / $6.1600 Buy Now

CAD Models for R114426000 by Radiall
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R114426000 by Radiall

R114426000
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Radiall
Additional Feature
STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT
Body Breadth
0.248 inch
Body Depth
0.248 inch
Body Diameter
0.291 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
8 mΩ
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.06 dB
Insulation Resistance
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
DETENT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.08
Want to compare parts?
  1. R114426000
    Radiall
    RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Detent, Receptacle,
    VS

Related Parts for R114426000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R114426000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R114426000 by Radiall

Select Manufacturer
Which Manufacturer of R114426000 would you like to use for your alert(s)?
  • Please alert me when R114426000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R114426000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R114426000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R114426000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R114426000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R114426000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: