Part Details for R1141Q151D-TR-FE by Nisshinbo Micro Devices
Overview of R1141Q151D-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1141Q151D-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1141Q151D-TR-FE-ND
|
DigiKey | IC REG LINEAR 1.5V 120MA SC82AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2264 / $0.2436 | Buy Now |
DISTI #
848-R1141Q151D-TR-FE
|
Mouser Electronics | LDO Voltage Regulators 120mA Voltage Regulator RoHS: Compliant | 0 |
|
$0.2190 / $0.2430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2360 / $0.3440 | Buy Now |
Part Details for R1141Q151D-TR-FE
R1141Q151D-TR-FE CAD Models
R1141Q151D-TR-FE Part Data Attributes
|
R1141Q151D-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1141Q151D-TR-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 1.5V, 0.7V Dropout, CMOS, PDSO4, SC-82, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SC-82, 4 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0057% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |