Part Details for R114169000W by Radiall
Overview of R114169000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114169000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114169000W-ND
|
DigiKey | SMB / RIGHT ANGLE PLUG SOLDER TY Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9660 | Buy Now |
DISTI #
R114169000W
|
Avnet Americas | SMB / RIGHT ANGLE PLUG SOLDER TYPE CABLE .085 - Bulk (Alt: R114169000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$8.8620 / $15.4620 | Buy Now |
DISTI #
501-R114169000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG SOLDER TYPE CABLE .085 RoHS: Compliant | 0 |
|
$11.8800 / $18.2100 | Order Now |
DISTI #
R114169000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$9.9600 / $10.8700 | Buy Now |
Part Details for R114169000W
R114169000W CAD Models
R114169000W Part Data Attributes
|
R114169000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114169000W
Radiall
RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.26 |