Part Details for R114.169.000 by Radiall
Overview of R114.169.000 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for R114.169.000
R114.169.000 CAD Models
R114.169.000 Part Data Attributes
|
R114.169.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114.169.000
Radiall
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.594 inch | |
Body Diameter | 0.252 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.198 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |