Part Details for R113A.083.000 by Radiall
Overview of R113A.083.000 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R113A.083.000
R113A.083.000 CAD Models
R113A.083.000 Part Data Attributes
|
R113A.083.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113A.083.000
Radiall
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RD 316 | |
Body Depth | 0.382 inch | |
Body/Shell Style | PLUG | |
Cable Types | RD-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.61 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.354 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for R113A.083.000
This table gives cross-reference parts and alternative options found for R113A.083.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R113A.083.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252120 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, | Amphenol Corporation | R113A.083.000 vs 252120 |
001.01.1310.055 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | R113A.083.000 vs 001.01.1310.055 |
269.01.1420.015 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | R113A.083.000 vs 269.01.1420.015 |
001.01.1310.025 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | R113A.083.000 vs 001.01.1310.025 |
451-900-0630N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | R113A.083.000 vs 451-900-0630N |
004.01.1420.025 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | IMS Connector Systems Gmbh | R113A.083.000 vs 004.01.1420.025 |
R113A.082.000 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R113A.083.000 vs R113A.082.000 |
29S211-301L5 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT | Rosenberger | R113A.083.000 vs 29S211-301L5 |
269.01.1420.011 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | R113A.083.000 vs 269.01.1420.011 |
004.01.1420.015 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | IMS Connector Systems Gmbh | R113A.083.000 vs 004.01.1420.015 |