There are no models available for this part yet.
Overview of R113426020 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R113426020 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC3475
|
Newark | Mcx F Str F Pcb C100 Rohs Compliant: Yes |Radiall R113426020 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.3000 / $2.4700 | Buy Now | |
DISTI #
2201-R113426020-ND
|
DigiKey | MCX / STRAIGHT JACK RECEPTACLE F Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
R113426020
|
Avnet Americas | MCX / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R113426020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
RFQ | ||
DISTI #
501-R113426020
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 145 |
|
$2.9100 / $5.3900 | Buy Now | |
DISTI #
R113426020
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R113426020 by Radiall
Part Data Attributes for R113426020 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
CAPTIVATED CENTER CONTACT
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|
VSWR
|
1.12
|