Power Circuits
R1131D111D-TR-FE
Ricoh Electronic Devices Co Ltd
Description: Fixed Positive LDO Regulator, 1.1V, CMOS, PDSO6, SON-6

Overview of R1131D111D-TR-FE by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R1131D111D-TR-FE by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1131D111D-TR-FE by Ricoh Electronic Devices Co Ltd

R1131D111D-TR-FE
Ricoh Electronic Devices Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SON
Package Description
VSOF,
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
6 V
Input Voltage-Min
1.4 V
JESD-30 Code
R-PDSO-F6
Length
2.6 mm
Number of Functions
1
Number of Terminals
6
Output Current1-Max
0.3 A
Output Voltage1-Max
1.122 V
Output Voltage1-Min
1.078 V
Output Voltage1-Nom
1.1 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.1,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.85 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. R1131D111D-TR-FE
    Ricoh Electronic Devices Co Ltd
    Fixed Positive LDO Regulator, 1.1V, CMOS, PDSO6, SON-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1131D111D-TR-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1131D111D-TR-FE by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of R1131D111D-TR-FE would you like to use for your alert(s)?
  • Please alert me when R1131D111D-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1131D111D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1131D111D-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1131D111D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1131D111D-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1131D111D-TR-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: