There are no models available for this part yet.
Overview of R1126N251D-TR by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for R1126N251D-TR by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1126N251D-TR by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.56 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.5375 V
|
Output Voltage1-Min
|
2.4625 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.4 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.5%
|
Width
|
1.6 mm
|
Alternate Parts for R1126N251D-TR
This table gives cross-reference parts and alternative options found for R1126N251D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1126N251D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP130Q261D-TR-F | Fixed Positive LDO Regulator, 2.6V, 0.51V Dropout, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs RP130Q261D-TR-F |
R1180D261B-TR | Fixed Positive LDO Regulator, 2.6V, 0.55V Dropout, CMOS, SON1612-6 | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs R1180D261B-TR |
R1180D261C-TR-F | Fixed Positive LDO Regulator, 2.6V, 0.55V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, ROHS COMPLIANT, SON1612-6 | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs R1180D261C-TR-F |
R1180D261C-TR | Fixed Positive LDO Regulator, 2.6V, 0.55V Dropout, CMOS, SON1612-6 | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs R1180D261C-TR |
RP130Q291B-TR-F | Fixed Positive LDO Regulator, 2.9V, 0.51V Dropout, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs RP130Q291B-TR-F |
R1183Z251B-TR-F | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, CMOS, PBGA4, LEAD FREE, WLCSP-4 | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs R1183Z251B-TR-F |
R1183Z271C-TR-F | Fixed Positive LDO Regulator, 2.7V, 0.55V Dropout, CMOS, PBGA4, LEAD FREE, WLCSP-4 | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs R1183Z271C-TR-F |
R1183Z261C-TR-F | Fixed Positive LDO Regulator, 2.6V, 0.55V Dropout, CMOS, PBGA4, LEAD FREE, WLCSP-4 | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs R1183Z261C-TR-F |
RP130N251A-TR-F | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs RP130N251A-TR-F |
R1180Q271C-TR-F | Fixed Positive LDO Regulator, 2.7V, 0.55V Dropout, CMOS, PDSO4, ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R1126N251D-TR vs R1180Q271C-TR-F |