-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMC Connector, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9210
|
Newark | Rf/Coaxial Connector, Smc Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R112426000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 755 |
|
$9.1500 / $13.4100 | Buy Now |
DISTI #
2201-R112426000-ND
|
DigiKey | SMC / STRAIGHT JACK RECEPTACLE F Min Qty: 1 Lead time: 11 Weeks Container: Box |
51 In Stock |
|
$13.2697 / $20.3400 | Buy Now |
DISTI #
R112426000
|
Avnet Americas | SMC / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R112426000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$9.6600 / $17.2620 | Buy Now |
DISTI #
501-R112426000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 46 |
|
$11.4000 / $20.3300 | Buy Now |
DISTI #
79002249
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 156 |
|
$6.9702 / $10.4015 | Buy Now |
DISTI #
R112426000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$10.6100 / $12.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R112426000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112426000
Radiall
RF SMC Connector, Board Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.65 |