Part Details for R112186000W by Radiall
Overview of R112186000W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R112186000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R112186000W-ND
|
DigiKey | SMC / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9112 | Buy Now |
DISTI #
R112186000W
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 75Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R112186000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$12.5300 / $21.7440 | Buy Now |
DISTI #
501-R112186000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 0 |
|
$16.7100 / $22.5600 | Order Now |
Part Details for R112186000W
R112186000W CAD Models
R112186000W Part Data Attributes
|
R112186000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112186000W
Radiall
RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.626 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.35 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |