Part Details for R112165000 by Radiall
Overview of R112165000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R112165000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1916
|
Newark | Smc F Ra 2.6/50+75 Rohs Compliant: Yes |Radiall R112165000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 | Buy Now |
DISTI #
2201-R112165000-ND
|
DigiKey | SMC F RA 2.6/50+75 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$21.1568 / $28.5700 | Buy Now |
DISTI #
R112165000
|
Avnet Americas | SMC / RIGHT ANGLE PLUG CLAMP TYPE CABLE 2.6/50+75 S - Bulk (Alt: R112165000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4420 / $27.5220 | Buy Now |
DISTI #
501-R112165000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG CLAMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 20 |
|
$21.7000 / $28.5500 | Buy Now |
Part Details for R112165000
R112165000 CAD Models
R112165000 Part Data Attributes:
|
R112165000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112165000
Radiall
RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 179B/U; RG 187A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 2 |