R112163000
Radiall
Description: RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug

Overview of R112163000 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for R112163000 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R112163000-ND
DigiKey SMC / RIGHT ANGLE PLUG CLAMP TYP Min Qty: 25 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $68.4476
$68.4476 Buy Now
DISTI # 501-R112163000
Mouser Electronics RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG CLAMP TYPE CABLE 2/50 S RoHS: Compliant 0
  • 25 $68.4400
  • 50 $66.1500
  • 100 $62.5000
$62.5000 / $68.4400 Order Now
DISTI # R112163000
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for R112163000 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R112163000 by Radiall

R112163000
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 178B/U; RG 196A/U
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF SMC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.5 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Operating Frequency-Max
10 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CLAMP
VSWR
2
Want to compare parts?
  1. R112163000
    Radiall
    RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug
    VS

Related Parts for R112163000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R112163000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R112163000 by Radiall

Select Manufacturer
Which Manufacturer of R112163000 would you like to use for your alert(s)?
  • Please alert me when R112163000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R112163000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R112163000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R112163000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R112163000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R112163000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: