There are no models available for this part yet.
Overview of R107003010 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R107003010 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R107003010CT-ND
|
DigiKey | UMP F H2 RA SMT TR100 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2341 In Stock |
|
$2.5088 / $4.6500 | Buy Now | |
DISTI #
R107003010
|
Avnet Americas | UMP / H2 SMT RECEPTACLE - REEL OF 100 - Tape and Reel (Alt: R107003010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$2.0300 / $3.3120 | Buy Now | |
DISTI #
501-R107003010
|
Mouser Electronics | RF Connectors / Coaxial Connectors UMP / H2 SMT RECEPTACLE - REEL OF 100 RoHS: Compliant | 320 |
|
$2.5000 / $4.6300 | Buy Now | |
DISTI #
R107003010
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3300 | Buy Now |
CAD Models for R107003010 by Radiall
Part Data Attributes for R107003010 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks, 2 Days
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
UMP CONNECTOR
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.49 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SURFACE MOUNT
|
VSWR
|
1.23
|
Related Parts for R107003010
-
R107.003.010Other RF Connectors
-
70246-1621Headers and Edge Type Connectors
-
R463I3470CKM1MFixed Capacitors
-
NRC04F2001TRFFixed Resistors
-
NL12MTR27Fixed Inductors
-
1SNK516150R0000Terminals and Terminal Blocks
-
NRVUA160VT3GRectifier Diodes
-
SIS407ADN-T1-GE3Small Signal Field-Effect Transistors
-
S6E2CCAH0AGV2000AMicrocontrollers