Part Details for R100T4805-12HS by ACON Inc
Overview of R100T4805-12HS by ACON Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC312HSZ-REEL | Analog Devices | SO-20 WITH TAPE & REEL | |
DAC312HSZ | Analog Devices | 12-BIT HIGH-SPEED MULTIPL | |
LTC4412HS6#TRMPBF | Analog Devices | L Loss PwrPath Cntr in SOT |
Part Details for R100T4805-12HS
R100T4805-12HS CAD Models
R100T4805-12HS Part Data Attributes
|
R100T4805-12HS
ACON Inc
Buy Now
Datasheet
|
Compare Parts:
R100T4805-12HS
ACON Inc
Analog Circuit, MDIP13,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACON INC | |
Package Description | DIP, DIP13/14,4.3,375 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-MDIP-T13 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP13/14,4.3,375 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 9.52 mm | |
Terminal Position | DUAL |