Part Details for R10-E1Y6-V430 by TE Connectivity
Overview of R10-E1Y6-V430 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V43042PGG | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
8V43042PGG8 | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for R10-E1Y6-V430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9311
|
Newark | Relay, 6Pdt, 120Vac, 28Vdc, 2A, Contact Configuration:6Pdt, Coil Voltage:24Vdc, Contact Current:2A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y6-V430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$47.0300 / $50.7600 | Buy Now |
DISTI #
PB1912-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 3A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
325 In Stock |
|
$46.1248 / $49.7800 | Buy Now |
DISTI #
655-R10-E1Y6-V430
|
Mouser Electronics | Industrial Relays 6PDT 2A 24VDC 430Ohm GENPURPOSE RELAY RoHS: Compliant | 314 |
|
$46.1200 / $49.2100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 3A 6PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
543 In Stock |
|
$42.7900 / $49.9700 | Buy Now |
DISTI #
16591121
|
Verical | Power Relay 24VDC 3A 6PDT(29.6x18.67x30.2)mm Socket Min Qty: 2 Package Multiple: 1 | Americas - 315 |
|
$49.8700 / $52.8000 | Buy Now |
DISTI #
55871299
|
Verical | Power Relay 24VDC 3A 6PDT(29.6x18.67x30.2)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 2103 | Americas - 228 |
|
$51.6934 / $62.6976 | Buy Now |
DISTI #
6-1393766-1
|
TTI | General Purpose Relays R10-E1Y6-V430 RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$45.6200 / $46.5300 | Buy Now |
DISTI #
000000000000048919
|
Sager | Industrial Relays 6PDT 2A 24VDC 430Ohm GENPURPOSE RELAY Min Qty: 50 | 0 |
|
$61.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 82 |
|
$45.0000 / $69.2300 | Buy Now |
|
Master Electronics | Power Relay 24VDC 3A 6PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
543 In Stock |
|
$42.7900 / $49.9700 | Buy Now |
Part Details for R10-E1Y6-V430
R10-E1Y6-V430 CAD Models
R10-E1Y6-V430 Part Data Attributes
|
R10-E1Y6-V430
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Y6-V430
TE Connectivity
POWER/SIGNAL RELAY, 6PDT, MOMENTARY, 0.035A (COIL), 24VDC (COIL), 850mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.035 A | |
Coil Power | 1400 mW | |
Coil Resistance | 430 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for R10-E1Y6-V430
This table gives cross-reference parts and alternative options found for R10-E1Y6-V430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R10-E1Y6-V430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1393768-7 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.035A (Coil), 24VDC (Coil), 1400mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1Y6-V430 vs 9-1393768-7 |
7-1393765-7 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.035A (Coil), 24VDC (Coil), 1400mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1Y6-V430 vs 7-1393765-7 |