Part Details for R10-E1Y4-115V by TE Connectivity
Overview of R10-E1Y4-115V by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Price & Stock for R10-E1Y4-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9894
|
Newark | R10-E1Y4-115V=R10 Rohs Compliant: No |Potter&brumfield Te Connectivity R10-E1Y4-115V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6500 / $39.0000 | Buy Now |
DISTI #
R10-E1Y4-115V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 115V Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3812 | Buy Now |
DISTI #
5-1393766-8
|
Avnet Americas | R10-E1Y4-115V=R10 - Bulk (Alt: 5-1393766-8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5976 / $41.6344 | Buy Now |
DISTI #
71996356
|
RS | Relay, R10-E1Y4-115V=R10 | TE Connectivity R10-E1Y4-115V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2100 / $52.9100 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 9KOhm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
16 In Stock |
|
$48.8700 / $83.0100 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 9KOhm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
16 In Stock |
|
$48.8700 / $83.0100 | Buy Now |
Part Details for R10-E1Y4-115V
R10-E1Y4-115V CAD Models
R10-E1Y4-115V Part Data Attributes
|
R10-E1Y4-115V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Y4-115V
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1500 mW | |
Coil Resistance | 9000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for R10-E1Y4-115V
This table gives cross-reference parts and alternative options found for R10-E1Y4-115V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R10-E1Y4-115V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R10-E1P4-115V | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1500mW (COIL), 3A (CONTACT), SOCKET MOUNT | TE Connectivity | R10-E1Y4-115V vs R10-E1P4-115V |