Part Details for R0Z116.3474M by TDK Epcos
Overview of R0Z116.3474M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-474ME | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, Ferrite-Core, |
Part Details for R0Z116.3474M
R0Z116.3474M CAD Models
R0Z116.3474M Part Data Attributes
|
R0Z116.3474M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
R0Z116.3474M
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Manufacturer Series | CDZ11(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | CDZ11(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for R0Z116.3474M
This table gives cross-reference parts and alternative options found for R0Z116.3474M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0Z116.3474M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV6R3ELL471MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | R0Z116.3474M vs ELXV6R3ELL471MJC5D |
ESXE6R3ETE471MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | R0Z116.3474M vs ESXE6R3ETE471MJC5A |
RZF471M0JCC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Surge Components Inc | R0Z116.3474M vs RZF471M0JCC-1012 |
LESRA470M6R3CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | R0Z116.3474M vs LESRA470M6R3CF110X12.5 |
ELXV6R3ETE471MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | R0Z116.3474M vs ELXV6R3ETE471MJC5D |
ESXE6R3ETD471MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | R0Z116.3474M vs ESXE6R3ETD471MJC5N |
B41042A2477M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | R0Z116.3474M vs B41042A2477M008 |
LESRA470M6R3TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | R0Z116.3474M vs LESRA470M6R3TB110X12.5 |
ELXV6R3EBC471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | R0Z116.3474M vs ELXV6R3EBC471MJC5S |
UEP0J471MPD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | R0Z116.3474M vs UEP0J471MPD1CT |