Part Details for R0Z11063153M by TDK Epcos
Overview of R0Z11063153M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R0Z11063153M
R0Z11063153M CAD Models
R0Z11063153M Part Data Attributes
|
R0Z11063153M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
R0Z11063153M
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | CDZ11(63V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | CDZ11(63V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for R0Z11063153M
This table gives cross-reference parts and alternative options found for R0Z11063153M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0Z11063153M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1J150MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | R0Z11063153M vs UPM1J150MED1CA |
UPJ1J150MED1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | R0Z11063153M vs UPJ1J150MED1TO |
8150LGMAA11LM07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | R0Z11063153M vs 8150LGMAA11LM07N |
8150LGMAA11LMN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | R0Z11063153M vs 8150LGMAA11LMN0A |
8150LGMAA11LM01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | R0Z11063153M vs 8150LGMAA11LM01B |
8150LGMAA11LM04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | R0Z11063153M vs 8150LGMAA11LM04D |
8150LGMAA11LMN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | R0Z11063153M vs 8150LGMAA11LMN1F |
B41042A8156M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | TDK Corporation | R0Z11063153M vs B41042A8156M001 |
B41042A8156M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | TDK Corporation | R0Z11063153M vs B41042A8156M002 |
UPM1J150MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | R0Z11063153M vs UPM1J150MED1FV |