Part Details for R0Z11050563M by TDK Epcos
Overview of R0Z11050563M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R0Z11050563M
R0Z11050563M CAD Models
R0Z11050563M Part Data Attributes
|
R0Z11050563M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
R0Z11050563M
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Manufacturer Series | CDZ11(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CDZ11(50V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for R0Z11050563M
This table gives cross-reference parts and alternative options found for R0Z11050563M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0Z11050563M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-50V560MF4#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | R0Z11050563M vs RJH-50V560MF4#-T58 |
RJH-50V560MF4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | R0Z11050563M vs RJH-50V560MF4 |
EEUFC1H560(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | R0Z11050563M vs EEUFC1H560(B) |
ELXY500ETD560MF15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | R0Z11050563M vs ELXY500ETD560MF15C |
ELXV500ETE560MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | R0Z11050563M vs ELXV500ETE560MF15B |
UPM1H560MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | R0Z11050563M vs UPM1H560MED1FA |
ELXV500ETD560MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | R0Z11050563M vs ELXV500ETD560MF15N |
ELXV500EFC560MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | R0Z11050563M vs ELXV500EFC560MF15D |
ELXY500ELL560MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | R0Z11050563M vs ELXY500ELL560MF15N |
ELXY500ETD560MF15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | R0Z11050563M vs ELXY500ETD560MF15S |