Part Details for R0Z11010825M by TDK Epcos
Overview of R0Z11010825M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R0Z11010825M
R0Z11010825M CAD Models
R0Z11010825M Part Data Attributes
|
R0Z11010825M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
R0Z11010825M
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Manufacturer Series | CDZ11(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CDZ11(10V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for R0Z11010825M
This table gives cross-reference parts and alternative options found for R0Z11010825M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0Z11010825M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41043A3828M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | TDK Corporation | R0Z11010825M vs B41043A3828M001 |
ELXY100ELL822ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | R0Z11010825M vs ELXY100ELL822ML40S |
ELXV100ETD822ML40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | R0Z11010825M vs ELXV100ETD822ML40D |
ELXV100ETD822ML40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | R0Z11010825M vs ELXV100ETD822ML40M |
ESXE100ELL822ML40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | United Chemi-Con Inc | R0Z11010825M vs ESXE100ELL822ML40N |
ELXV100ETE822ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | R0Z11010825M vs ELXV100ETE822ML40B |
ELXV100ETD822ML40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | R0Z11010825M vs ELXV100ETD822ML40N |
UPM1A822MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | R0Z11010825M vs UPM1A822MHD1AA |
ELXY100ELL822ML40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | R0Z11010825M vs ELXY100ELL822ML40M |
ESXE100ELL822ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | United Chemi-Con Inc | R0Z11010825M vs ESXE100ELL822ML40B |