Part Details for R0JKM472M016025 by Changzhou Huawei Electronics Co Ltd
Overview of R0JKM472M016025 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R0JKM472M016025
R0JKM472M016025 CAD Models
R0JKM472M016025 Part Data Attributes
|
R0JKM472M016025
Changzhou Huawei Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R0JKM472M016025
Changzhou Huawei Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU HUAWEI ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | KM(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | KM(6.3V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for R0JKM472M016025
This table gives cross-reference parts and alternative options found for R0JKM472M016025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0JKM472M016025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41828A2478M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | TDK Corporation | R0JKM472M016025 vs B41828A2478M009 |
B41041A2478M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | TDK Corporation | R0JKM472M016025 vs B41041A2478M002 |
NRE-FL472M6.3V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | R0JKM472M016025 vs NRE-FL472M6.3V16X25F1F |
6.3YXF4700MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | R0JKM472M016025 vs 6.3YXF4700MEFCRK16X25 |
RGA472M0JSD-1625T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | R0JKM472M016025 vs RGA472M0JSD-1625T |
WL0J478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | R0JKM472M016025 vs WL0J478M16025CS |
ESC478M6R3AM7KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R0JKM472M016025 vs ESC478M6R3AM7KA |
RGA472M0JSC-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | R0JKM472M016025 vs RGA472M0JSC-1625P |
6.3YXF4700MSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | R0JKM472M016025 vs 6.3YXF4700MSG16X25 |
DJ347006.3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Dubilier | R0JKM472M016025 vs DJ347006.3 |