R0294035685M2540
TDK Epcos
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF

Overview of R0294035685M2540 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R0294035685M2540 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R0294035685M2540 by TDK Epcos

R0294035685M2540
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XIAMEN XINDECO ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM
Length
40 mm
Manufacturer Series
CD294(35V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
CD294(35V)
Terminal Pitch
10 mm
Want to compare parts?
  1. R0294035685M2540
    TDK Epcos
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF
    VS

Alternate Parts for R0294035685M2540

This table gives cross-reference parts and alternative options found for R0294035685M2540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0294035685M2540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
381682M035J041 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc R0294035685M2540 vs 381682M035J041
L3J-35V682MS35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, ELNA America Inc R0294035685M2540 vs L3J-35V682MS35
381L682M035J040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc R0294035685M2540 vs 381L682M035J040
381L682M035J042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc R0294035685M2540 vs 381L682M035J042
381682M035J041E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc R0294035685M2540 vs 381682M035J041E
SPH688035M2540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Taiwan Ostor Corporation R0294035685M2540 vs SPH688035M2540
SPA688035M2540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Taiwan Ostor Corporation R0294035685M2540 vs SPA688035M2540
381682M035J040E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc R0294035685M2540 vs 381682M035J040E
381682M035J042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc R0294035685M2540 vs 381682M035J042
381682M035J048E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc R0294035685M2540 vs 381682M035J048E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0294035685M2540 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0294035685M2540 by TDK Epcos

Select Manufacturer
Which Manufacturer of R0294035685M2540 would you like to use for your alert(s)?
  • Please alert me when R0294035685M2540 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0294035685M2540 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0294035685M2540 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0294035685M2540 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0294035685M2540.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0294035685M2540 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: