Part Details for R0294025126M2550 by TDK Epcos
Overview of R0294025126M2550 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R0294025126M2550
R0294025126M2550 CAD Models
R0294025126M2550 Part Data Attributes
|
R0294025126M2550
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
R0294025126M2550
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Manufacturer Series | CD294(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CD294(25V) | |
Terminal Pitch | 10 mm |
Alternate Parts for R0294025126M2550
This table gives cross-reference parts and alternative options found for R0294025126M2550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0294025126M2550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381123M025J050E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | R0294025126M2550 vs 381123M025J050E |
381123M025J051E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | R0294025126M2550 vs 381123M025J051E |
381123M025J051 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | R0294025126M2550 vs 381123M025J051 |
381123M025J052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R0294025126M2550 vs 381123M025J052 |
SPF129025M2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Taiwan Ostor Corporation | R0294025126M2550 vs SPF129025M2550 |
L3J-25V123MS37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | ELNA America Inc | R0294025126M2550 vs L3J-25V123MS37 |
SPH129025M2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Taiwan Ostor Corporation | R0294025126M2550 vs SPH129025M2550 |
381L123M025J050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | R0294025126M2550 vs 381L123M025J050 |