-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2645-5-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
23 In Stock |
|
$22.8659 / $27.9500 | Buy Now |
DISTI #
919-R-7215P
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 19-28Vin 13-17Vout RoHS: Compliant | 0 |
|
$22.8700 / $27.7200 | Order Now |
DISTI #
73561692
|
RS | DC-DC-Converter, 2A, 19-28Vin, 15Vout, Regulated, SIP12, R-7 Series | RECOM Power Inc. R-7215P RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0500 / $28.6600 | RFQ |
|
Future Electronics | R-7215P Series 30 W 17 V Single Output Through Hole DC/DC Converter - SIP-12 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks | 0 |
|
$21.7800 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 19 to 28VDC Input - 15VDC@2A Output - 12 Lead Vertical Mount SIP RoHS: Compliant | 0 |
|
$22.0200 / $28.9100 | Buy Now |
DISTI #
R-7215P
|
TME | Converter: DC/DC, 30W, Uin: 19÷28V, Uout: 15VDC, Iout: 2A, SIP12, PCB Min Qty: 1 | 0 |
|
$25.1300 / $29.1900 | RFQ |
DISTI #
000000000006045618
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 19-28Vin 13-17Vout Min Qty: 1 | 0 |
|
$20.4000 / $23.3900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 19-28VDC 15VDC 2A SIP12 | 0 |
|
$28.5642 / $30.5637 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-7215P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-7215P
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | SMA, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 19 V | |
JESD-30 Code | R-PSMA-T12 | |
Length | 32.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 13 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.024745 Vrms | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 9.1 mm |