Part Details for R-11-055-P-S-O by Source Photonics
Overview of R-11-055-P-S-O by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for R-11-055-P-S-O
R-11-055-P-S-O CAD Models
R-11-055-P-S-O Part Data Attributes
|
R-11-055-P-S-O
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
R-11-055-P-S-O
Source Photonics
Photodiode Detector, 1100nm Min, 1650nm Max, Panel Mount, HEREMATICAL SEALED PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 28 mm | |
Body Length or Diameter | 6.3 mm | |
Dark Current-Max | 0.8 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1100 nm | |
Operating Wavelength-Nom | 1310 nm | |
Responsivity | 0.8 A/W | |
Return Loss-Min | 40 dB | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for R-11-055-P-S-O
This table gives cross-reference parts and alternative options found for R-11-055-P-S-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-11-055-P-S-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-11-055-P-S-O-G5 | Photodiode Detector, 1100nm Min, 1650nm Max, Panel Mount, HERMETICAL SEALED PACKAGE-3 | Source Photonics | R-11-055-P-S-O vs R-11-055-P-S-O-G5 |