Part Details for QYXIH393KTP1FD by Nichicon Corporation
Overview of QYXIH393KTP1FD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QYXIH393KTP1FD
QYXIH393KTP1FD CAD Models
QYXIH393KTP1FD Part Data Attributes
|
QYXIH393KTP1FD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYXIH393KTP1FD
Nichicon Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for QYXIH393KTP1FD
This table gives cross-reference parts and alternative options found for QYXIH393KTP1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYXIH393KTP1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCV0050K3930000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH393KTP1FD vs AMCV0050K3930000D220 |
50F2M393K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | QYXIH393KTP1FD vs 50F2M393K |
AMC393K50BC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount | KEMET Corporation | QYXIH393KTP1FD vs AMC393K50BC |
PEIM393K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | QYXIH393KTP1FD vs PEIM393K1H |
AMZS0050K3930000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH393KTP1FD vs AMZS0050K3930000C220 |
ECQB1H393KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | QYXIH393KTP1FD vs ECQB1H393KF9 |
5TE1HRB393KRN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | QYXIH393KTP1FD vs 5TE1HRB393KRN |
AMZV0050K3930000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH393KTP1FD vs AMZV0050K3930000D210 |
50F2S393K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QYXIH393KTP1FD vs 50F2S393K |
ECQB1H393KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | QYXIH393KTP1FD vs ECQB1H393KF4 |