Part Details for QYXIH273JTP1FD by Nichicon Corporation
Overview of QYXIH273JTP1FD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QYXIH273JTP1FD
QYXIH273JTP1FD CAD Models
QYXIH273JTP1FD Part Data Attributes
|
QYXIH273JTP1FD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYXIH273JTP1FD
Nichicon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for QYXIH273JTP1FD
This table gives cross-reference parts and alternative options found for QYXIH273JTP1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYXIH273JTP1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCF0050J27310500050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH273JTP1FD vs AMCF0050J27310500050 |
AMZ273J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH273JTP1FD vs AMZ273J50RCK |
MTFFF0050J27300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH273JTP1FD vs MTFFF0050J27300000050 |
5TS1HRB273JAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYXIH273JTP1FD vs 5TS1HRB273JAM |
MMTD0050J27300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH273JTP1FD vs MMTD0050J27300000050 |
MTFFV0050J2730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH273JTP1FD vs MTFFV0050J2730000D210 |
MMT273J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH273JTP1FD vs MMT273J50RCK |
AMF273J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH273JTP1FD vs AMF273J50BB |
AMZ273J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH273JTP1FD vs AMZ273J50RB |
MMTV0050J2730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH273JTP1FD vs MMTV0050J2730000D210 |