Part Details for QYXIH153KTP1FD by Nichicon Corporation
Overview of QYXIH153KTP1FD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QYXIH153KTP1FD
QYXIH153KTP1FD CAD Models
QYXIH153KTP1FD Part Data Attributes
|
QYXIH153KTP1FD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYXIH153KTP1FD
Nichicon Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for QYXIH153KTP1FD
This table gives cross-reference parts and alternative options found for QYXIH153KTP1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYXIH153KTP1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ153K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH153KTP1FD vs AMZ153K50AB |
5TS1HRB153KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYXIH153KTP1FD vs 5TS1HRB153KAN |
AMCV0050K1530000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH153KTP1FD vs AMCV0050K1530000D200 |
AMZV0050K1530000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH153KTP1FD vs AMZV0050K1530000D200 |
503N5002153KR | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | QYXIH153KTP1FD vs 503N5002153KR |
PEIM153K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | QYXIH153KTP1FD vs PEIM153K1H |
AMZ153K50RB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH153KTP1FD vs AMZ153K50RB |
AMZF0050K15300000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH153KTP1FD vs AMZF0050K15300000050 |
5TS1HRB153KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYXIH153KTP1FD vs 5TS1HRB153KAM |
CQ92M153K50TA16 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH153KTP1FD vs CQ92M153K50TA16 |