QYX2A333JTP5TA
Nichicon Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 3014,

Overview of QYX2A333JTP5TA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QYX2A333JTP5TA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QYX2A333JTP5TA by Nichicon Corporation

QYX2A333JTP5TA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
, 3014
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
13 mm
Length
7.5 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
3014
Terminal Pitch
5 mm
Width
3.5 mm
Want to compare parts?
  1. QYX2A333JTP5TA
    Nichicon Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 3014,
    VS

Alternate Parts for QYX2A333JTP5TA

This table gives cross-reference parts and alternative options found for QYX2A333JTP5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYX2A333JTP5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QYX2A333JTP3TA Film Capacitor, Polyester, 100V, 0.033uF, 3014 Nichicon Corporation QYX2A333JTP5TA vs QYX2A333JTP3TA
QYX2A333JTP Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 3014, RADIAL LEADED Nichicon Corporation QYX2A333JTP5TA vs QYX2A333JTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QYX2A333JTP5TA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QYX2A333JTP5TA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of QYX2A333JTP5TA would you like to use for your alert(s)?
  • Please alert me when QYX2A333JTP5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QYX2A333JTP5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QYX2A333JTP5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QYX2A333JTP5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QYX2A333JTP5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QYX2A333JTP5TA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: