Part Details for QYX1H104JTP3 by Nichicon Corporation
Overview of QYX1H104JTP3 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QYX1H104JTP3
QYX1H104JTP3 CAD Models
QYX1H104JTP3 Part Data Attributes
|
QYX1H104JTP3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H104JTP3
Nichicon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for QYX1H104JTP3
This table gives cross-reference parts and alternative options found for QYX1H104JTP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYX1H104JTP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC0050J10400000000 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYX1H104JTP3 vs AMC0050J10400000000 |
6EB1HBB104JCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYX1H104JTP3 vs 6EB1HBB104JCS050BA |
6EB1HBB104JAM050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYX1H104JTP3 vs 6EB1HBB104JAM050AA |
6EB1HBB104JRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYX1H104JTP3 vs 6EB1HBB104JRN050AA |
MTF104J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYX1H104JTP3 vs MTF104J50ACK |
50F2M104J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | QYX1H104JTP3 vs 50F2M104J |
AMC104J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount | KEMET Corporation | QYX1H104JTP3 vs AMC104J50BCK |
ECQB1H104JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | QYX1H104JTP3 vs ECQB1H104JF4 |
5TS1HRB104JAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYX1H104JTP3 vs 5TS1HRB104JAN |
MMT104J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYX1H104JTP3 vs MMT104J50AC |