Part Details for QXP2G473KRPT by Nichicon Corporation
Overview of QXP2G473KRPT by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXP2G473KRPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5363
|
Newark | Film/ Bulk |Nichicon QXP2G473KRPT RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.6140 | Buy Now |
DISTI #
493-3643-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
412 In Stock |
|
$0.4217 / $1.4700 | Buy Now |
DISTI #
647-QXP2G473KRPT
|
Mouser Electronics | Film Capacitors .047uF 400 Volts 10% RoHS: Compliant | 364 |
|
$0.3770 / $0.8200 | Buy Now |
Part Details for QXP2G473KRPT
QXP2G473KRPT CAD Models
QXP2G473KRPT Part Data Attributes
|
QXP2G473KRPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXP2G473KRPT
Nichicon Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 6328, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6328 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.3 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for QXP2G473KRPT
This table gives cross-reference parts and alternative options found for QXP2G473KRPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXP2G473KRPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXP2G473KRP7FL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 6328, RADIAL LEADED | Nichicon Corporation | QXP2G473KRPT vs QXP2G473KRP7FL |