QXK2G334JTP7FM
Nichicon Corporation
Description: Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7330, RADIAL LEADED, ROHS COMPLIANT

Overview of QXK2G334JTP7FM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for QXK2G334JTP7FM by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ3053
Newark Film/ Bulk |Nichicon QXK2G334JTP7FM RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8850
  • 500 $0.7760
  • 1,000 $0.6670
  • 2,500 $0.6150
$0.6150 / $0.8850 Buy Now
DISTI # QXK2G334JTP7FM-ND
DigiKey CAP FILM 0.33UF 5% 400VDC RADIAL Min Qty: 300 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $0.8803
$0.8803 Buy Now
DISTI # 647-QXK2G334JTP7FM
Mouser Electronics Film Capacitors 0
  • 1 $1.4800
  • 10 $1.1700
  • 100 $0.8850
  • 500 $0.8810
$0.8810 / $1.4800 Order Now

CAD Models for QXK2G334JTP7FM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QXK2G334JTP7FM by Nichicon Corporation

QXK2G334JTP7FM
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 7330
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
13.3 mm
JESD-609 Code
e3
Length
18.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
7.6 mm
Want to compare parts?
  1. QXK2G334JTP7FM
    Nichicon Corporation
    Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7330, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QXK2G334JTP7FM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QXK2G334JTP7FM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of QXK2G334JTP7FM would you like to use for your alert(s)?
  • Please alert me when QXK2G334JTP7FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QXK2G334JTP7FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QXK2G334JTP7FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QXK2G334JTP7FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QXK2G334JTP7FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QXK2G334JTP7FM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: