QXF2E334JRP7FP
Nichicon Corporation
Description: Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 6122, RADIAL LEADED

Overview of QXF2E334JRP7FP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QXF2E334JRP7FP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QXF2E334JRP7FP by Nichicon Corporation

QXF2E334JRP7FP
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
, 6122
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9.6 mm
Length
15.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
125 V
Rated (DC) Voltage (URdc)
250 V
Size Code
6122
Surface Mount
NO
Terminal Pitch
17.5 mm
Terminal Shape
WIRE
Width
5.6 mm
Want to compare parts?
  1. QXF2E334JRP7FP
    Nichicon Corporation
    Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 6122, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QXF2E334JRP7FP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QXF2E334JRP7FP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of QXF2E334JRP7FP would you like to use for your alert(s)?
  • Please alert me when QXF2E334JRP7FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QXF2E334JRP7FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QXF2E334JRP7FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QXF2E334JRP7FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QXF2E334JRP7FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QXF2E334JRP7FP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: