Part Details for QX8T50B25.00000B50TT by QANTEK Technology Corporation
Overview of QX8T50B25.00000B50TT by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QX8T50B25.00000B50TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2784
|
Newark | Osc, 25Mhz, 13.2Mm X 13.2Mm, Hcmos, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Through Hole, 13.2Mm X 13.2Mm, Supply Voltage Nom:5V, Product Range:Qx8 Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Qantek Technology Corporation QX8T50B25.00000B50TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$2.0900 / $3.8500 | Buy Now |
DISTI #
70418056
|
RS | XO THT 25MHz HCMOS Tristate DIL-8 | Qantek QX8T50B25.00000B50TT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
Part Details for QX8T50B25.00000B50TT
QX8T50B25.00000B50TT CAD Models
QX8T50B25.00000B50TT Part Data Attributes
|
QX8T50B25.00000B50TT
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QX8T50B25.00000B50TT
QANTEK Technology Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qantek | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.21mm x 13.21mm x 5.87mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |