QX733A50.00000B15M
QANTEK Technology Corporation
Description: HCMOS/TTL Output Clock Oscillator,

Overview of QX733A50.00000B15M by QANTEK Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QX733A50.00000B15M by QANTEK Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y2768
Newark Osc, 50Mhz, 7Mm X 5Mm, Hcmos, Frequency Nom:50Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Qx7 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Qantek Technology Corporation QX733A50.00000B15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1748
  • 1 $3.3700
  • 10 $3.2200
  • 25 $3.0000
  • 50 $2.7200
  • 100 $2.4500
  • 250 $2.1700
  • 500 $1.8900
$1.8900 / $3.3700 Buy Now

CAD Models for QX733A50.00000B15M by QANTEK Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QX733A50.00000B15M by QANTEK Technology Corporation

QX733A50.00000B15M
QANTEK Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QANTEK TECHNOLOGY CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Additional Feature
ENABLE DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x1.4mm
Rise Time-Max
10 ns
Screening Level
AEC-Q200
Supply Current-Max
12 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. QX733A50.00000B15M
    QANTEK Technology Corporation
    HCMOS/TTL Output Clock Oscillator,
    VS

Alternate Parts for QX733A50.00000B15M

This table gives cross-reference parts and alternative options found for QX733A50.00000B15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QX733A50.00000B15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASFL150.000MHZERT HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation QX733A50.00000B15M vs ASFL150.000MHZERT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QX733A50.00000B15M by QANTEK Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QX733A50.00000B15M by QANTEK Technology Corporation

Select Manufacturer
Which Manufacturer of QX733A50.00000B15M would you like to use for your alert(s)?
  • Please alert me when QX733A50.00000B15M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QX733A50.00000B15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QX733A50.00000B15M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QX733A50.00000B15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QX733A50.00000B15M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QX733A50.00000B15M by QANTEK Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: