Part Details for QVS212CG1R6CDHT by TAIYO YUDEN
Overview of QVS212CG1R6CDHT by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QVS212CG1R6CDHT
QVS212CG1R6CDHT CAD Models
QVS212CG1R6CDHT Part Data Attributes
|
QVS212CG1R6CDHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QVS212CG1R6CDHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.62% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 15.62% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for QVS212CG1R6CDHT
This table gives cross-reference parts and alternative options found for QVS212CG1R6CDHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QVS212CG1R6CDHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C2E1R6CB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QVS212CG1R6CDHT vs GQM2195C2E1R6CB12D |
MCARQ219SCG1R6CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QVS212CG1R6CDHT vs MCARQ219SCG1R6CTRA01 |
RF21N1R6C251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | QVS212CG1R6CDHT vs RF21N1R6C251CG |
MMARQ219SCG1R6CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QVS212CG1R6CDHT vs MMARQ219SCG1R6CTRA18 |
GQM2195C2E1R6CB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.62% +Tol, 15.62% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QVS212CG1R6CDHT vs GQM2195C2E1R6CB12J |