Datasheets
QTT-150-04-G-T by: Samtec Inc

Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT

Part Details for QTT-150-04-G-T by Samtec Inc

Overview of QTT-150-04-G-T by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QTT-150-04-G-T

Part # Distributor Description Stock Price Buy
DISTI # QTT-150-04-G-T
Avnet Americas Conn Board Stacker HDR 150 POS 2mm Solder ST Thru-Hole - Bulk (Alt: QTT-150-04-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Power Plane Terminal Strip RoHS: Compliant 0
  • 1 $41.0900
  • 25 $26.9600
  • 100 $26.0000
  • 500 $22.9500
  • 1,000 $19.9000
  • 5,000 $17.2500
  • 10,000 $16.1300
$16.1300 / $41.0900 Buy Now
DISTI # 000000000001343037
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Power Plane Terminal Strip RoHS: Compliant 0
  • 1 $41.0900
  • 25 $26.9600
  • 100 $26.0000
  • 500 $22.9500
  • 1,000 $19.9000
  • 5,000 $17.2500
  • 10,000 $16.1300
$16.1300 / $41.0900 Buy Now

Part Details for QTT-150-04-G-T

QTT-150-04-G-T CAD Models

QTT-150-04-G-T Part Data Attributes

QTT-150-04-G-T Samtec Inc
Buy Now Datasheet
Compare Parts:
QTT-150-04-G-T Samtec Inc Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.236 inch
Body Depth 0.512 inch
Body Length 3.96 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 20u inch
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 150

Alternate Parts for QTT-150-04-G-T

This table gives cross-reference parts and alternative options found for QTT-150-04-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTT-150-04-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QTT-150-04-L-T Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-150-04-G-T vs QTT-150-04-L-T
QTT-150-04-F-T Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-150-04-G-T vs QTT-150-04-F-T
QTT-150-04-S-T Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-150-04-G-T vs QTT-150-04-S-T
Part Number Description Manufacturer Compare
QTT-150-04-F-T Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-150-04-G-T vs QTT-150-04-F-T
QTT-150-04-S-T Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-150-04-G-T vs QTT-150-04-S-T
QTT-150-04-L-T Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-150-04-G-T vs QTT-150-04-L-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTT-150-04-G-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTT-150-04-G-T by Samtec Inc

Select Manufacturer
Which Manufacturer of QTT-150-04-G-T would you like to use for your alert(s)?
  • Please alert me when QTT-150-04-G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTT-150-04-G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTT-150-04-G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTT-150-04-G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTT-150-04-G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTT-150-04-G-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: